Filter Your Search
1 - 6 of 6 results
|
RN73H2ATTDK1692B10
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 16.9 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RN73H2ATTDK1002B10
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RN73H2ATTDK1000B10
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 100 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | KOA Speer | ||
|
RN73H2ATTDK1472B10
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 14.7 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RN73H2ATTDK1003B10
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 100 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RN73H2ATTDK1001B10
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |