Parametric results for: RN73H2ATTD5360A10 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73h2attd5360a10
Select parts from the table below to compare.
Compare
Compare
RN73H2ATTD5360A10
KOA Speer Electronics Inc
Check for Price Yes Yes Active 536 Ω 0.05 % 125 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30