Parametric results for: RN73H2ATBK1101D25 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73h2atbk1101d25
Select parts from the table below to compare.
Compare
Compare
RN73H2ATBK1101D25
KOA Speer Electronics Inc
Check for Price Yes Active 1.1 kΩ 0.5 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR, HIGH PRECISION, IEC60115-8 85 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 BULK MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.30