Parametric results for: RN73H1JGTDD4120B25 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73h1jgtdd4120b25
Select parts from the table below to compare.
Compare
Compare
RN73H1JGTDD4120B25
KOA Speer Electronics Inc
Check for Price Yes Active 412 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM 85 °C YES 75 V e4 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 10 INCH GOLD OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30