Filter Your Search
1 - 1 of 1 results
|
RN73H1ETTP1623B25
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 162 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | KOA Speer | 2020-07-24 18:40:32 | 0.68 | 3.5 | 2.3800000000000003 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.40 | AEC-Q200 | [object Object],[object Object] |