Parametric results for: RN73H1ETBK1202B25 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73h1etbk1202b25
Select parts from the table below to compare.
Compare
Compare
RN73H1ETBK1202B25
KOA Speer Electronics Inc
Check for Price Buy Yes Active 12 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR, HIGH PRECISION, IEC60115-8 85 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 BULK MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.30