Filter Your Search
1 - 1 of 1 results
|
RN73G2ATD5R17D
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5.17 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MERITEK ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |