Parametric results for: RN73D2HTE1133T under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73d2hte1133t
Select parts from the table below to compare.
Compare
Compare
RN73D2HTE1133T
MERITEK Electronics Corporation
Check for Price Yes Active 113 kΩ 0.01 % 250 mW 2010 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8533.21.00.30