Filter Your Search
1 - 1 of 1 results
|
RN73D1JB2613A
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 261 kΩ | 0.05 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8533.21.00.30 |