Parametric results for: RN73C2B1K18BTG under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73c2b1k18btg
Select parts from the table below to compare.
Compare
Compare
RN73C2B1K18BTG
TE Connectivity
Check for Price Buy Yes Yes Active 1.18 kΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 150 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30