Filter Your Search
1 - 5 of 5 results
|
RN73C2A590RBTD
TE Connectivity
|
$0.3162 | Yes | Yes | Active | 590 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||||
|
RN73C2A590RBTDF
TE Connectivity
|
$0.5674 | Yes | Yes | Transferred | 590 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RN73 | PRECISION | 70 °C | YES | 100 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||
|
RN73C2A590RBTG
TE Connectivity
|
$0.8922 | Yes | Yes | Transferred | 590 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RN73 | PRECISION | 70 °C | YES | 100 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||
|
RN73C2A590RBTDG
TE Connectivity
|
Check for Price | Yes | Obsolete | 590 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RN73 | HIGH PRECISION | 70 °C | RN73 | YES | 100 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RN73C2A590RBTE
TE Connectivity
|
Check for Price | Active | 590 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |