Parametric results for: RN73C1J30K1BTDG under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73c1j30k1btdg
Select parts from the table below to compare.
Compare
Compare
RN73C1J30K1BTDG
TE Connectivity
Check for Price Yes Yes Obsolete 30.1 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM RN73 HIGH PRECISION 70 °C RN73 YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30