Filter Your Search
1 - 3 of 3 results
|
RN73C1J20KBTDF
TE Connectivity
|
$0.5731 | Yes | Yes | Active | 20 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.6mm x .8mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||||
|
RN73C1J20KBTDG
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 20 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RN73 | HIGH PRECISION | 70 °C | RN73 | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
RN73C1J20KBTD
TE Connectivity
|
Check for Price | Yes | Yes | Active | 20 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.6mm x .8mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |