Parametric results for: RN73C1J118KBTDF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73c1j118kbtdf
Select parts from the table below to compare.
Compare
Compare
RN73C1J118KBTDF
TE Connectivity
Check for Price Yes Yes Active 118 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD SMT, 0603 compliant EAR99 8533.21.00.30 TE Connectivity