Parametric results for: RN73B1JTD3441B under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73b1jtd3441b
Select parts from the table below to compare.
Compare
Compare
RN73B1JTD3441B
MERITEK Electronics Corporation
Check for Price Yes Active 3.44 kΩ 0.1 % 62.5 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8533.21.00.30