Parametric results for: RN73A1J383RATG under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73a1j383ratg
Select parts from the table below to compare.
Compare
Compare
RN73A1J383RATG
TE Connectivity
Check for Price Yes Yes Active 383 Ω 0.05 % 63 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30