Filter Your Search
1 - 1 of 1 results
|
RN732ETTED2943F25
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 294 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |