Parametric results for: RN732ETTED1200D50 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn732etted1200d50
Select parts from the table below to compare.
Compare
Compare
RN732ETTED1200D50
KOA Speer Electronics Inc
Check for Price Yes Yes Obsolete 120 Ω 0.5 % 250 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 2.5 mm KOA SPEER ELECTRONICS INC SMT, 1210 compliant EAR99 8533.21.00.30