Parametric results for: RN732BLTE3161D100 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn732blte3161d100
Select parts from the table below to compare.
Compare
Compare
RN732BLTE3161D100
KOA Speer Electronics Inc
Check for Price No No Obsolete 3.16 kΩ 0.5 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30