Filter Your Search
1 - 1 of 1 results
|
RN732BLBK2230A10
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 223 Ω | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 200 V | e0 | IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.30 |