Parametric results for: RN732BLBK1371B10 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn732blbk1371b10
Select parts from the table below to compare.
Compare
Compare
RN732BLBK1371B10
KOA Speer Electronics Inc
Check for Price No Obsolete 1.37 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 200 V e0 IEC60115-8 155 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC not_compliant EAR99 8533.21.00.30