Parametric results for: RN732ATTED2671C50 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn732atted2671c50
Select parts from the table below to compare.
Compare
Compare
RN732ATTED2671C50
KOA Speer Electronics Inc
Check for Price Yes Obsolete 2.67 kΩ 0.25 % 100 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30