Parametric results for: RN732ATTE1803D25 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn732atte1803d25
Select parts from the table below to compare.
Compare
Compare
RN732ATTE1803D25
KOA Speer Electronics Inc
Check for Price Yes Yes Obsolete 180 kΩ 0.5 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC SMT, 0805 compliant EAR99 8533.21.00.30