Filter Your Search
1 - 1 of 1 results
|
RN732ALTE1000F50
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 100 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | SMT, 0805 | not_compliant | EAR99 | 8533.21.00.30 |