Parametric results for: RN732ALTDD4171C25 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn732altdd4171c25
Select parts from the table below to compare.
Compare
Compare
RN732ALTDD4171C25
KOA Speer Electronics Inc
Check for Price No Obsolete 4.17 kΩ 0.25 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e0 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30