Filter Your Search
1 - 1 of 1 results
|
RN732ALBK2701A25
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 2.7 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 150 V | e0 | IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.30 |