Parametric results for: RN731JTTDD12R1D100 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn731jttdd12r1d100
Select parts from the table below to compare.
Compare
Compare
RN731JTTDD12R1D100
KOA Speer Electronics Inc
Check for Price Yes Yes Obsolete 12.1 Ω 0.5 % 63 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30