Parametric results for: RN731ELTP6342D25 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn731eltp6342d25
Select parts from the table below to compare.
Compare
Compare
RN731ELTP6342D25
KOA Speer Electronics Inc
Check for Price No No Obsolete 63.4 kΩ 0.5 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e0 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30