Parametric results for: RN711 under RF/Microwave Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: rn711
Select parts from the table below to compare.
Compare
Compare
RN7111
Spectrum Microwave
Check for Price Transferred 100 MHz 10 MHz I/P POWER-MAX (PEAK)=27DBM 85 °C -55 °C AMPLIFONIX unknown COMPONENT 11 dB 13 dBm NARROW BAND LOW POWER 2
RN7111
Spectrum Control
Check for Price Active 100 MHz 10 MHz I/P POWER-MAX (PEAK)=27DBM 85 °C -55 °C API TECHNOLOGIES CORP compliant COMPONENT 11 dB 13 dBm NARROW BAND LOW POWER 2 SM-19, 4 PIN
RN711H
ROHM Semiconductor
Check for Price Yes Obsolete 0.4 pF 0.4 pF 100 mW 10 Ω SILICON 50 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING 10 mA 100 MHz VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY 35 V Not Qualified R-PDSO-G2 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHM CO LTD unknown R-PDSO-G2 EAR99 8541.10.00.80
RN711HTT12
ROHM Semiconductor
Check for Price Obsolete 0.4 pF 100 mW 10 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH RELIABILITY ATTENUATOR VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY 50 V Not Qualified R-PDSO-G2 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHM CO LTD unknown R-PDSO-G2 EAR99 8541.10.00.80
RN711HTT11
ROHM Semiconductor
Check for Price Obsolete 0.4 pF 100 mW 10 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH RELIABILITY ATTENUATOR VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY 50 V Not Qualified R-PDSO-G2 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHM CO LTD unknown R-PDSO-G2 EAR99 8541.10.00.80