Parametric results for: RN60E6042FRE5 under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rn60e6042fre5
Select parts from the table below to compare.
Compare
Select Parts Part Number
RN60E6042FRE5
Vishay Intertechnologies
RN60E6042FRE5
Vishay Dale
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Lead Diameter
Package Diameter
Package Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
No Active 60.4 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 300 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 640 µm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.90
Active unknown
Compare
RN60E6042FRE5
Vishay Intertechnologies
Check for Price No Active 60.4 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 300 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 640 µm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.90
RN60E6042FRE5
Vishay Dale
Check for Price Active unknown