Filter Your Search
1 - 2 of 2 results
|
RN60C9762BRE6
Vishay Intertechnologies
|
Check for Price | No | Active | 97.6 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME-PROOF | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||
|
RN60C9762BRE6
Vishay Dale
|
Check for Price | No | No | Active | 97.6 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME-PROOF | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |