Filter Your Search
1 - 3 of 3 results
|
RN5RY301C-TL
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 3 V | 10 V | 50 mA | 50 µA | YES | BOOST | 180 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | OTHER | R-PDSO-G5 | e0 | Not Qualified | 85 °C | -30 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||
|
RN5RY301C
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 10 V | 500 mA | YES | BOOST | 180 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | FREQUENCY MODULATION | 1 | CMOS | OTHER | R-PDSO-G5 | e0 | Not Qualified | 85 °C | -30 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||||
|
RN5RY301C-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Yes | Obsolete | 3 V | 10 V | 50 mA | 50 µA | YES | BOOST | 180 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | OTHER | R-PDSO-G5 | e0 | Not Qualified | 85 °C | -30 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | MINI, PLASTIC, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 |