Filter Your Search
1 - 3 of 3 results
|
RN5RF27AA-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 10 V | 1.8 V | YES | 1 kHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | 1 | CMOS | R-PDSO-G5 | e2/e6 | Not Qualified | 1 | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
RN5RF27AA-TR-FB
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 10 V | 3.2 V | 2.646 V | 2.754 V | 1 A | YES | SINGLE | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
RN5RF27AA-TR-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 10 V | 3.2 V | 2.646 V | 2.754 V | 1 A | YES | SINGLE | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e2 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN SILVER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 |