Filter Your Search
1 - 2 of 2 results
|
RN55D1502BRE6
Vishay Dale
|
Check for Price | No | No | Active | 15 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 200 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
RN55D1502B
SEI Stackpole Electronics Inc
|
Check for Price | No | No | Obsolete | 15 kΩ | 0.1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RNF | RNF | 250 V | MIL-R-10509 | 155 °C | -55 °C | Flame Retardant | 2 | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | not_compliant | EAR99 |