Parametric results for: RN55C8450BRE6 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rn55c8450bre6
Select parts from the table below to compare.
Compare
Compare
RN55C8450BRE6
Vishay Intertechnologies
Check for Price No Active 845 Ω 0.1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAMEPROOF 125 °C NO 200 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RN55C8450BRE6
Vishay Dale
Check for Price No No Active 845 Ω 0.1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAMEPROOF 125 °C NO 200 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90