Filter Your Search
1 - 2 of 2 results
|
RN50C3571B
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 3.57 kΩ | 0.1 % | 125 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RNF | 200 V | MIL-R-10509 | 155 °C | -55 °C | Flame Retardant | 2 | 450 µm | 28 mm | 1.8 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||||||||||||
|
RN50C3571B
Vishay Dale
|
Check for Price | No | No | Active | 3.57 kΩ | 0.1 % | 50 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn60Pb40) | WIRE | 406 µm | 38.1 mm | 1.65 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | , | 8533.21.00.90 |