Parametric results for: RN20F3240CT4-50 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn20f3240ct450
Select parts from the table below to compare.
Compare
Compare
RN20F3240CT4-50
Cal-Chip Electronics
Check for Price Yes Active 324 Ω 1 % 250 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 5 mm 2.5 mm CAL-CHIP ELECTRONICS INC compliant EAR99 8533.21.00.30