Filter Your Search
1 - 5 of 5 results
|
RN12B5561CT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 5.56 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RN12B5561CT1-25
Cal-Chip Electronics
|
Check for Price | Yes | Active | 5.56 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | |||||||
|
RN12B5561CT1-50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 5.56 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | |||||||
|
RN12B5561CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 5.56 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||
|
RN12B5561CT5-50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 5.56 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 |