Parametric results for: RN10D5760CT-LF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn10d5760ctlf
Select parts from the table below to compare.
Compare
Compare
RN10D5760CT-LF
Cal-Chip Electronics
Check for Price Buy Yes Yes Obsolete 576 Ω 0.5 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30