Filter Your Search
1 - 3 of 3 results
|
RN1/4T11.540.1%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 1.54 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RN | PRECISION | 70 °C | RN1/4(100TC,.1/.25%) | NO | 250 V | e0 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | Axial, | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RN1/4T11540.1%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 154 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RN | PRECISION | 70 °C | RN1/4(100TC,.1/.25%) | NO | 250 V | e0 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RN1/4T115.40.1%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 15.4 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RN | PRECISION | 70 °C | RN1/4(100TC,.1/.25%) | NO | 250 V | e0 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | Axial, | not_compliant | EAR99 | 8533.21.00.90 |