Filter Your Search
1 - 2 of 2 results
|
RN1/4T11001%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 100 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RN | FLAME PROOF, PRECISION | 70 °C | RN1/4(100TC,1%) | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||
|
RN1/4T1100.1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 10 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RN | PRECISION | 70 °C | RN1/4(100TC,.1/.25%) | NO | 250 V | e0 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 |