Filter Your Search
1 - 10 of 24,284 results
|
RN202-0.3-02-22M
Schaffner
|
$0.4792 | Yes | Active | 100 °C | -40 °C | L18.2XB8.8XH13.5 (mm)/L0.717XB0.346XH0.531 (inch) | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; IEC; VDE; ENEC-10 | SINGLE PHASE EMI FILTER | 13.5 mm | 18.2 mm | THROUGH HOLE MOUNT | 50/60Hz Hz | 300 mA | 300 V | 8.8 mm | |||||||||||||||||
|
RN202-0.3-02-12M
Schaffner
|
$0.6141 | Yes | Active | 100 °C | -40 °C | L18.2XB8.8XH13.5 (mm)/L0.717XB0.346XH0.531 (inch) | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; IEC; VDE; ENEC-10 | SINGLE PHASE EMI FILTER | 13.5 mm | 18.2 mm | THROUGH HOLE MOUNT | 50/60Hz Hz | 300 mA | 300 V | 8.8 mm | |||||||||||||||||
|
RN204-2-02-1M1
Schaffner
|
$1.0000 | Yes | Active | 100 °C | -40 °C | L14.0XB9.0XH14.3 (mm)/L0.551XB0.354XH0.563 (inch) | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; IEC; VDE; ENEC-10 | SINGLE PHASE EMI FILTER | 14.3 mm | 14 mm | THROUGH HOLE MOUNT | 50/60Hz Hz | 2 A | 300 V | 9 mm | |||||||||||||||||
|
RN204-0.6-02-4M4
Schaffner
|
$1.0000 | Yes | Active | 100 °C | -40 °C | L14.0XB9.0XH14.3 (mm)/L0.551XB0.354XH0.563 (inch) | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; IEC; VDE; ENEC-10 | SINGLE PHASE EMI FILTER | 14.3 mm | 14 mm | THROUGH HOLE MOUNT | 50/60Hz Hz | 600 mA | 300 V | 9 mm | |||||||||||||||||
|
RN202-2-02-1M1
Schaffner
|
$1.0000 | Yes | Active | 100 °C | -40 °C | L18.2XB8.8XH13.5 (mm)/L0.717XB0.346XH0.531 (inch) | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; IEC; VDE; ENEC-10 | SINGLE PHASE EMI FILTER | 13.5 mm | 18.2 mm | THROUGH HOLE MOUNT | 50/60Hz Hz | 2 A | 300 V | 8.8 mm | |||||||||||||||||
|
RN204-0.3-02-12M
Schaffner
|
$1.0000 | Yes | Active | 100 °C | -40 °C | L14.0XB9.0XH14.3 (mm)/L0.551XB0.354XH0.563 (inch) | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; IEC; VDE; ENEC-10 | SINGLE PHASE EMI FILTER | 14.3 mm | 14 mm | THROUGH HOLE MOUNT | 50/60Hz Hz | 300 mA | 300 V | 9 mm | |||||||||||||||||
|
RN202-1-02-3M0
Schaffner
|
$1.0390 | Yes | Active | 100 °C | -40 °C | L18.2XB8.8XH13.5 (mm)/L0.717XB0.346XH0.531 (inch) | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; IEC; VDE; ENEC-10 | SINGLE PHASE EMI FILTER | 13.5 mm | 18.2 mm | THROUGH HOLE MOUNT | 50/60Hz Hz | 1 A | 300 V | 8.8 mm | |||||||||||||||||
|
RN202-0.6-02-4M4
Schaffner
|
$1.0529 | Yes | Active | 100 °C | -40 °C | L18.2XB8.8XH13.5 (mm)/L0.717XB0.346XH0.531 (inch) | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; IEC; VDE; ENEC-10 | SINGLE PHASE EMI FILTER | 13.5 mm | 18.2 mm | THROUGH HOLE MOUNT | 50/60Hz Hz | 600 mA | 300 V | 8.8 mm | |||||||||||||||||
|
RN202-1.5-02-1M6
Schaffner
|
$1.1292 | Yes | Active | 100 °C | -40 °C | L18.2XB8.8XH13.5 (mm)/L0.717XB0.346XH0.531 (inch) | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; IEC; VDE; ENEC-10 | SINGLE PHASE EMI FILTER | 13.5 mm | 18.2 mm | THROUGH HOLE MOUNT | 50/60Hz Hz | 1.5 A | 300 V | 8.8 mm | |||||||||||||||||
|
FRN200SF1960MB
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 196 Ω | 1 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | 750 µm | 5 mm | 12 mm | SYNTON-TECH CORP | compliant | EAR99 |