Filter Your Search
1 - 1 of 1 results
|
RMS25DE3480
TA-I Technology Co Ltd
|
Check for Price | Active | 348 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |