Parametric results for: RMS06FT4991 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rms06ft4991
Select parts from the table below to compare.
Compare
Compare
RMS06FT4991
TA-I Technology Co Ltd
Check for Price Yes Active 4.99 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm TA-I TECHNOLOGY CO LTD CHIP compliant EAR99 8533.21.00.30