Parametric results for: RMS02JT152 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rms02jt152
Select parts from the table below to compare.
Compare
Compare
RMS02JT152
TA-I Technology Co Ltd
Check for Price Active 1.5 kΩ 5 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 25 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm TA-I TECHNOLOGY CO LTD CHIP compliant EAR99 8533.21.00.30