Filter Your Search
1 - 1 of 1 results
|
RMO1490A3PSBLF-10MHZ
Rakon Limited
|
Check for Price | Contact Manufacturer | RMO1490A | 10 MHz | 0.025 % | 3.3 V | HCMOS | MIL-PRF-55310 SUPPLY VOLATGE RANGE IS 2.7 TO 5.5V | 1 PPM/FIRST YEAR | 15 pF | NO | 0.01 ppm | 440 mW | 3.3V | 133.333 mA | 3.465 V | 3.135 V | 1.2 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | 14.6mm x 9.7mm x 6.5mm | RAKON LTD | unknown | Clock |