Filter Your Search
1 - 1 of 1 results
|
RMM28HRYN-S92
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 28 | 1 | 3.9624 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | 0.14 inch | NO | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.438 inch | 0.431 inch | 5.427 inch | 0.425 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |