Filter Your Search
1 - 1 of 1 results
|
RMLV0816BGSB-4S2#AA0
Renesas Electronics Corporation
|
$6.4556 | Yes | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | STANDARD SRAM | IT ALSO OPERATES AT 2.4 TO 2.7 V SUPPLY VOLTAGE, IT ALSO HAVE ACCESS TIME 55 NS | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 µA | 1.5 V | 30 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP(44) | TSOP2-44 | 44 | PTSB0044GD | compliant | Renesas Electronics |