Filter Your Search
1 - 2 of 2 results
|
RMKMS408-13KBW
Vishay Intertechnologies
|
$25.8799 | Yes | Active | 13 kΩ | 0.1 % | 250 mW | 1620 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 13 kΩ | ISOLATED | 4 | 70 °C | 13 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | TUBE | MATTE TIN | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 | ||
|
RMKMS40813KBWT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13 kΩ | 0.1 % | 250 mW | 1620 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 13 kΩ | ISOLATED | 4 | 70 °C | 13 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | Tape, Plastic | Matte Tin (Sn) | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 |