Filter Your Search
1 - 1 of 1 results
|
RMK515N876KD0099
Vishay Intertechnologies
|
Check for Price | Yes | Active | 876 kΩ | 0.5 % | 250 mW | 1505 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 100 V | 155 °C | -55 °C | Wire Bond | 2 | ONE SURFACE | 400 µm | 3.75 mm | 1.32 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 |